+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9342 0101000

Wire; 1x2x16AWG; shielded,Al-PET foil; PVC; black; 600V; 305m


Manufacturer: BELDEN

Manufacturer part number:
9342 0101000
TME Symbol:
9342.0101000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x16AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
16AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV
Operating temperature
-30...90°C
Package contents
305m
Cable external diameter
7.47mm
CPR standard
no classification
Earth core
none
Conform to the norm
UL 1685
Package contents - ft
1000ft
Ground
tinned copper strand 16AWG
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • outdoor
Gross weight77.39 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
*
9342 0101000
0 in TME stock
Net price for quantities from 305 m - 12.83 USDGross price for quantities from 305 m - 12.83 USD
Net price for quantities from 610 m - 11.22 USDGross price for quantities from 610 m - 11.22 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerReel = 305 m