+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

935242520427-T3T

Capacitor: silicon; 2.7nF; Uoper: 61V; ±15%; -55÷150°C; WBSC


Manufacturer: MURATA

Manufacturer part number:
935242520427-T3T
TME Symbol:
935242520427-T3T

Specification

Manufacturer
MURATA
Type of capacitor
silicon
Capacitance
2.7nF
Operating voltage
61V
Tolerance
±15%
Operating temperature
-55...150°C
Manufacturer series
WBSC
Breakdown voltage
150V
Dimensions
0.5x1.25x0.25mm
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD capacitors - others MURATA,
See other products from this series.:
*
935242520427-T3T
0 in TME stock
Net price for quantities from 1000 pcs - 4.15 USDGross price for quantities from 1000 pcs - 4.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.