+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | silicon | |
Capacitance | 3.7nF | |
Tolerance | ±15% | |
Operating temperature | -55...150°C | |
Manufacturer series | WLSC | |
Breakdown voltage | 150V | |
Dimensions | 0.5x1.624x0.25mm |