+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 4kB EEPROM | |
Interface | Microwire | |
Memory organisation | 512x8/256x16bit | |
Mounting | SMD | |
Case | TDFN8 | |
Kind of interface | serial | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. |