+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94.04.0SMA

Socket; PIN: 14; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
94.04.0SMA
TME Symbol:
94.04.0SMA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
14
Mounting
for DIN rail mounting
Gross weight50 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
94.04.0SMA
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 10 pcs - 6.71 USDGross price for quantities from 10 pcs - 6.71 USD
Net price for quantities from 20 pcs - 6.33 USDGross price for quantities from 20 pcs - 6.33 USD
Net price for quantities from 50 pcs - 5.56 USDGross price for quantities from 50 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.