+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9452 0101000

Wire: microphone cable; 2x24AWG; black; Cu,tinned; -40÷75°C; 200V


Manufacturer: BELDEN

Manufacturer part number:
9452 0101000
TME Symbol:
9452.0101000

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
2x24AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Operating temperature
-40...75°C
Wire cross-section shape
round
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Package contents
305m
Number of cores
2
CPR standard
Eca
Cable external diameter
3.43mm
Rated voltage
200V
Core diameter
24AWG
Earth core
none
Package contents - ft
1000ft
Ground
tinned copper strand 24AWG
Gross weight16.37 g
Certificates
EAN code612825253198
See other products in this category: Microphone Cables BELDEN,
*
9452 0101000
0 in TME stock
Net price for quantities from 305 m - 2.79 USDGross price for quantities from 305 m - 2.79 USD
Net price for quantities from 610 m - 2.44 USDGross price for quantities from 610 m - 2.44 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.