+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9457610250

PIN: 5; unshielded; plug; 4A; SAI; PUR; IP65,IP67; 2.5m; male

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9457610250
TME Symbol:
9457610250

Specification

Manufacturer
WEIDMÜLLER
Number of pins
5
Connector variant
unshielded
Connector
plug
Current rating
4A
Manufacturer series
SAI
Wire insulation material
PUR
IP rating
IP65, IP67
Cable length
2.5m
Type of connector
M12
Kind of connector
male
Gross weight82 g
See other products in this category: Sensors - Cables WEIDMÜLLER,
See other products from this series.:
*
9457610250
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD