+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SAIL-M12BG-4-5.0U
Manufacturer | WEIDMÜLLER | |
Type of connection cable | for sensors | |
Number of pins | 4 | |
Cable/adapter structure | M12 female | |
Connector variant | straight | |
Cable length | 5m | |
Connector | plug | |
Max. operating voltage | 250V AC | |
Max. operating current | 4A | |
Manufacturer series | SAI | |
Wire insulation material | PUR | |
IP rating | IP65, IP66, IP67, IP68 | |
Application of connection lead | automatics | |
Insulation colour | black | |
Polarisation | A code - DeviceNet / CANopen | |
Operating temperature | -25...80°C |