+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9463NH.00305

Wire; 1x2x20AWG; stranded; Cu; LSZH; blue; 305m; CPR: Eca; 300V


Manufacturer: BELDEN

Manufacturer part number:
9463NH.00305
TME Symbol:
9463NH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
20AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
blue
Operating temperature
-15...80°C
Resistance to
most of oils
Cable features
twisted pair conductors
Package contents
305m
CPR standard
Eca
Cable external diameter
6.35mm
Rated voltage
0.3kV
Package contents - ft
1000ft
Ground
tinned copper strand 20AWG
Cable application
  • data transmission
  • indoor
  • Twinax
Gross weight55.6 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9463NH.00305
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 9.76 USDGross price for quantities from 1 m - 9.76 USD
Net price for quantities from 50 m - 7.72 USDGross price for quantities from 50 m - 7.72 USD
Net price for quantities from 100 m - 6.91 USDGross price for quantities from 100 m - 6.91 USD
Net price for quantities from 305 m - 6.09 USDGross price for quantities from 305 m - 6.09 USD