+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94HAC16T

Encoding switch; Pos: 16; THT; 5000MΩ; 2.54mm; Plating: gold-plated

Manufacturer: GRAYHILL

Manufacturer part number:
94HAC16T
TME Symbol:
94HAC16T-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
encoding switch
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
for soldering
Min. insulation resistance
5GΩ
Terminal pitch
2.54mm
Mechanical durability
10000 cycles
Contact plating
gold-plated
Contact material
copper alloy
Gross weight0.78 g
See other products in this category: Encoding Switches GRAYHILL,
*
94HAC16T
135 in an external stock
Net price for quantities from 27 pcs - 4.47 USDGross price for quantities from 27 pcs - 4.47 USD
Net price for quantities from 108 pcs - 4.01 USDGross price for quantities from 108 pcs - 4.01 USD
No. of pieces (Multiplicity: 27)
Minimum order quantity: 27.
Multiplicity: 27.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.