+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GRAYHILL
Manufacturer | GRAYHILL | |
Type of switch | encoding switch | |
Number of positions | 8 | |
Operating temperature | -40...85°C | |
Mounting | SMT | |
Leads | J-Bend | |
Terminal pitch | 2.54mm | |
Mechanical durability | 10000 cycles | |
Contact plating | gold-plated | |
Contact material | copper alloy |