+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94HCB16JT

Encoding switch; Pos: 16; SMT; Rcont max: 50mΩ; Rinsul min: 5000MΩ

Manufacturer: GRAYHILL

Manufacturer part number:
94HCB16JT
TME Symbol:
94HCB16JT-GRA-0

Specification

Manufacturer
GRAYHILL
Type of switch
encoding switch
Number of positions
16
Operating temperature
-40...85°C
Mounting
SMT
Leads
J-Bend
Max. contact resistance:
50mΩ
Min. insulation resistance
5GΩ
Terminal pitch
2.54mm
Mechanical durability
10000 cycles
Contact plating
gold-plated
Contact material
copper alloy
Gross weight0.66 g
See other products in this category: Encoding Switches GRAYHILL,
*
94HCB16JT
61 in an external stock
Net price for quantities from 27 pcs - 5.00 USDGross price for quantities from 27 pcs - 5.00 USD
Net price for quantities from 108 pcs - 4.50 USDGross price for quantities from 108 pcs - 4.50 USD
No. of pieces (Multiplicity: 27)
Minimum order quantity: 27.
Multiplicity: 27.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.