+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95.05SMA

Socket; 10A; 250VAC; for DIN rail mounting; screw terminals; IP20

Manufacturer: FINDER

Manufacturer part number:
95.05SMA
TME Symbol:
95.05SMA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
IP rating
IP20
Application - series/manufacturer
40.51, 40.52, 40.61, 44.52, 44.62
Kit contents
  • ejector 095.71
  • socket 95.05
Gross weight44.708 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
95.05SMA
862 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 50 pcs - 4.68 USDGross price for quantities from 50 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.40 USDGross price for quantities from 100 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcsCardboard = 300 pcs