+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9504NH.00305

Wire; 4x2x24AWG; stranded; Cu; shielded,Al-PET foil; chrome; RS232


Manufacturer: BELDEN

Manufacturer part number:
9504NH.00305
TME Symbol:
9504NH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Operating temperature
-45...80°C
Cable features
twisted pair conductors
Package contents
305m
CPR standard
Dca
Cable external diameter
6.9mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1000ft
Kind of material
flame retardant, halogen free, no flame propagation
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight51.64 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9504NH.00305
0 in TME stock
Net price for quantities from 1 m - 5.66 USDGross price for quantities from 1 m - 5.66 USD
Net price for quantities from 50 m - 4.48 USDGross price for quantities from 50 m - 4.48 USD
Net price for quantities from 100 m - 4.00 USDGross price for quantities from 100 m - 4.00 USD
Net price for quantities from 305 m - 3.54 USDGross price for quantities from 305 m - 3.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.