+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95278-101A08LF

Connector: pin strips; pin header; male; PIN: 8; SMT; BERGSTIK; 2x4

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
95278-101A08LF
TME Symbol:
95278-101A08LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
SMT
Manufacturer series
BERGSTIK
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Kind of package
cut from reel
Height
9.7mm
Plating thickness
0.76µm
Family
FCI
Quantity in set/package
300pcs.
Gross weight50 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
95278-101A08LF
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 300 pcs - 0.81 USDGross price for quantities from 300 pcs - 0.81 USD
Net price for quantities from 600 pcs - 0.74 USDGross price for quantities from 600 pcs - 0.74 USD
Net price for quantities from 900 pcs - 0.70 USDGross price for quantities from 900 pcs - 0.70 USD
Net price for quantities from 1200 pcs - 0.66 USDGross price for quantities from 1200 pcs - 0.66 USD
Net price for quantities from 1500 pcs - 0.64 USDGross price for quantities from 1500 pcs - 0.64 USD
Net price for quantities from 2400 pcs - 0.59 USDGross price for quantities from 2400 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)