+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 14 | |
Electrical mounting | SMT | |
Manufacturer series | BERGSTIK | |
Spatial orientation | vertical | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x7 | |
Contact plating | gold-plated | |
Kind of package | cut from reel | |
Height | 9.7mm | |
Plating thickness | 0.76µm | |
Family | FCI | |
Quantity in set/package | 300pcs. |