+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9533 060100

Wire; 3x24AWG; stranded; Cu; shielded,Al-PET foil; Insulation: PVC

Manufacturer: BELDEN

Manufacturer part number:
9533 060100
TME Symbol:
9533.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
4.11mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight28.563 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9533 060100
0 in TME stock
Net price for quantities from 1 m - 3.27 USDGross price for quantities from 1 m - 3.27 USD
Net price for quantities from 30 m - 2.60 USDGross price for quantities from 30 m - 2.60 USD
Net price for quantities from 60 m - 2.33 USDGross price for quantities from 60 m - 2.33 USD
Net price for quantities from 90 m - 2.04 USDGross price for quantities from 90 m - 2.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m