+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9533NCDK

Switch: push-button; Pos: 2; SPST-NO; 0.1A/30VDC; OFF-(ON); brass


Manufacturer: APEM

Manufacturer part number:
9533NCDK
TME Symbol:
9533NCDK

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
100000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Mounting hole dimensions
Ø4.2mm
Contact material
brass
Contact plating
gold-plated
Panel thickness
max. 1.5mm
Mounting
on panel
Switches features
front panel sealing
Operating temperature
-30...65°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
9533NCDK
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 500.
Multiple of: 100.
Net price for quantities from 500 pcs - 6.38 USDGross price for quantities from 500 pcs - 6.38 USD