+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 4x24AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
Core diameter | 24AWG | |
Core marking | colours without colour repetition | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | LSZH | |
Insulation colour | chrome | |
Operating temperature | -45...80°C | |
Package contents | 152m | |
CPR standard | Dca | |
Cable external diameter | 4.85mm | |
Rated voltage | 0.3kV | |
Earth core | none | |
Conform to the norm | C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464 | |
Package contents - ft | 500ft | |
Information | The UL Label and Mark on full factory packaging only | |
Kind of material | halogen free | |
Ground | tinned copper strand 24AWG |