+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9536NH.00100

Wire; 6x24AWG; stranded; Cu; shielded,Al-PET foil; chrome; RS232

Manufacturer: BELDEN

Manufacturer part number:
9536NH.00100
TME Symbol:
9536NH.00100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
6x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Operating temperature
-45...80°C
Package contents
30m
CPR standard
Dca
Cable external diameter
5.5mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight40.39 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9536NH.00100
0 in TME stock
Net price for quantities from 1 m - 4.94 USDGross price for quantities from 1 m - 4.94 USD
Net price for quantities from 25 m - 3.90 USDGross price for quantities from 25 m - 3.90 USD
Net price for quantities from 50 m - 3.50 USDGross price for quantities from 50 m - 3.50 USD
Net price for quantities from 100 m - 3.09 USDGross price for quantities from 100 m - 3.09 USD
Amount (Multiplicity: 1)