+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9540000000

Pitch spacer; beige; wemid; L: 40mm; H: 55mm; TS35

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9540000000

Alternative designations: ZEW 35

TME Symbol:
9540000000

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
pitch spacer
Colour
beige
Flammability rating
UL94V-2
Body material
wemid
Length
40mm
Height
55mm
Mounting rail size
TS35
Alias
ZEW 35
Operating temperature
-50...100°C
Gross weight7.4 g
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
9540000000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 0.70 USDGross price for quantities from 20 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD