+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9545 060100

Wire; 40x24AWG; stranded; Cu; shielded,Al-PET foil; chrome; RS232


Manufacturer: BELDEN

Manufacturer part number:
9545 060100
TME Symbol:
9545.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
40x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
40
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
10.31mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight187.447 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9545 060100
0 in TME stock
Net price for quantities from 30 m - 43.01 USDGross price for quantities from 30 m - 43.01 USD
Net price for quantities from 60 m - 40.85 USDGross price for quantities from 60 m - 40.85 USD
Net price for quantities from 120 m - 36.56 USDGross price for quantities from 120 m - 36.56 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.