+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96.04.7SMA

Socket; PIN: 14; 12A; 250VAC; for DIN rail mounting; -40÷70°C


Manufacturer: FINDER

Manufacturer part number:
96.04.7SMA
TME Symbol:
96.04.7SMA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
14
Current rating
12A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
82.5x43.4x48.2mm
Application - series/manufacturer
56.34T
Gross weight96.27 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
96.04.7SMA
0 in TME stock
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 50 pcs - 6.90 USDGross price for quantities from 50 pcs - 6.90 USD
Net price for quantities from 100 pcs - 6.50 USDGross price for quantities from 100 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs