+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96.04SMA

Socket; PIN: 14; 12A; 250VAC; for DIN rail mounting; -40÷70°C


Manufacturer: FINDER

Manufacturer part number:
96.04SMA
TME Symbol:
96.04SMA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
14
Current rating
12A
Rated voltage
250V AC
Related items
096.71
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
82.5x48.2x43.4mm
Kit contents
metal retaining clip
Application - series/manufacturer
56.34
Dimensions
Gross weight84.64 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
96.04SMA
111 in TME stock
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 50 pcs - 6.64 USDGross price for quantities from 50 pcs - 6.64 USD
Net price for quantities from 100 pcs - 6.26 USDGross price for quantities from 100 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs