+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9611 060100

Wire; 6x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232; 30m


Manufacturer: BELDEN

Manufacturer part number:
9611 060100
TME Symbol:
9611.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
6x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
Core diameter
24AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
5.71mm
Rated voltage
0.3kV
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
Gross weight46.13 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9611 060100
0 in TME stock
Net price for quantities from 1 m - 13.51 USDGross price for quantities from 1 m - 13.51 USD
Net price for quantities from 30 m - 10.66 USDGross price for quantities from 30 m - 10.66 USD
Net price for quantities from 60 m - 9.53 USDGross price for quantities from 60 m - 9.53 USD
Net price for quantities from 90 m - 8.41 USDGross price for quantities from 90 m - 8.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m