+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

962108-2

Connector: automotive; plug; female; Micro Quadlock System

Manufacturer: TE Connectivity

Manufacturer part number:
962108-2
TME Symbol:
962108-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
plug
Kind of connector
female
Manufacturer series
Micro Quadlock System
Number of pins
18
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector variant
w/o contacts
Gross weight1.5 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
962108-2
0 in TME stock
Net price for quantities from 309 pcs - 0.59 USDGross price for quantities from 309 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 600 pcs - 0.56 USDGross price for quantities from 600 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 1900 pcs - 0.52 USDGross price for quantities from 1900 pcs - 0.52 USD
Net price for quantities from 2500 pcs - 0.51 USDGross price for quantities from 2500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)