+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | contact | |
Kind of connector | female | |
Contact size | 0.63mm | |
Application - series/manufacturer | Micro Quadlock System | |
Contact plating | tinned | |
Wire cross-section | 0.25...0.35mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Locking system | Locking Lance |