+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

963244-1

Gasket for wire; MCP 6.3/4.8K,SPT; white; Øcable: 2.2÷3mm


Manufacturer: TE Connectivity

Manufacturer part number:
963244-1
TME Symbol:
963244-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
gasket for wire
Application - series/manufacturer
MCP 6.3/4.8K, Standard Power Timer
Colour
white
Cable external diameter
2.2...3mm
Outside diameter
8.2mm
Gross weight0.32 g
See other products in this category: Automotive connectors TE Connectivity,
*
963244-1
1106 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.