+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

963357-2

Connector: rectangular; socket; male; JPT; JPT,Junior Timer; THT


Manufacturer: TE Connectivity

Manufacturer part number:
963357-2
TME Symbol:
963357-2

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
socket
Kind of connector
male
Manufacturer series
Junior Power Timer
Application - series/manufacturer
Junior Power Timer, Junior Timer
Number of pins
18
Spatial orientation
straight
Mechanical mounting
flange (2 holes)
Electrical mounting
THT
Colour
black
Connector pinout layout
2x9
Gross weight13.88 g
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
963357-2
9 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 10 pcs - 9.16 USDGross price for quantities from 10 pcs - 9.16 USD
Net price for quantities from 50 pcs - 8.00 USDGross price for quantities from 50 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.