+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9633NAB

Switch: push-button; Pos: 2; SPST-NO; 0.6A/125VAC; 1A/30VDC; 9600


Manufacturer: APEM

Manufacturer part number:
9633NAB
TME Symbol:
9633NAB

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.6A / 125V AC
DC contacts rating @R
1A / 30V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
250000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø6.35mm
Actuator colour
black
Mounting
on panel
Manufacturer series
9600
Related items
U482, U486, U903, U906, U1142, U1146
Operating temperature
-30...65°C
Dimensions
Gross weight2.58 g
Certificates
See other products in this category: Standard Switches APEM,
See other products from this series.:
*
9633NAB
583 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.55 USDGross price for quantities from 50 pcs - 3.55 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 200 pcs - 3.13 USDGross price for quantities from 200 pcs - 3.13 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 200 pcs