+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.6A / 125V AC | |
DC contacts rating @R | 1A / 30V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 250000 cycles | |
Max. contact resistance: | 50mΩ | |
Button shape | round | |
Mounting | on panel | |
Manufacturer series | 9600 | |
Related items | U482, U486, U903, U906, U1142, U1146 | |
Operating temperature | -30...65°C |