+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

964269-2

Contact; male; 1.6x0.6mm; MCP 1.5K,Micro-Timer II; CuFe2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
964269-2
TME Symbol:
964269-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
male
Contact size
1.6x0.6mm
Application - series/manufacturer
MCP 1.5K, Micro-Timer II
Contact material
CuFe2
Contact plating
tinned
Wire cross-section
0.5...1mm2
Wire size
20AWG...17AWG
Connector variant
Single Wire Seal (SWS)
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
10A
Quantity in set/package
4000pcs.
Gross weight0.388 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
964269-2
64742 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 300 pcs - 0.15 USDGross price for quantities from 300 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
Net price for quantities from 12000 pcs - 0.11 USDGross price for quantities from 12000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs