+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

964286-2

Contact; female; 2.8x0.8mm; JPT; bronze; tinned; 0.5÷1mm2; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
964286-2
TME Symbol:
964286-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
female
Contact size
2.8x0.8mm, 0.11x0.032"
Application - series/manufacturer
Junior Power Timer
Contact material
bronze
Contact plating
tinned
Wire cross-section
0.5...1mm2
Wire size
20AWG...17AWG
Connector variant
Single Wire Seal (SWS)
Kind of package
cut from reel
Electrical mounting
crimped
Mechanical mounting
for cable
Engineering PN
1355047
Length
19.6mm
Gross weight0.534 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
964286-2
3838 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3500 pcs - 0.14 USDGross price for quantities from 3500 pcs - 0.14 USD
Net price for quantities from 7000 pcs - 0.12 USDGross price for quantities from 7000 pcs - 0.12 USD
Net price for quantities from 10500 pcs - 0.12 USDGross price for quantities from 10500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 500 pcs