+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

966067-1

Tip: bootlace ferrule; insulated; copper; 0.5mm2; 6mm; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
966067-1
TME Symbol:
966067-1

Specification

Manufacturer
TE Connectivity
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.5mm2
Bit length
6mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Colour
white
Gross weight0.058 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
966067-1
21906 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs