+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

966067-2

Tip: bootlace ferrule; insulated; copper; 0.5mm2; 8mm; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
966067-2
TME Symbol:
966067-2

Specification

Manufacturer
TE Connectivity
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.5mm2
Bit length
8mm
Contact plating
tinned
Electrical mounting
crimped
Colour
white
Gross weight0.07 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
966067-2
54263 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 10 000 pcs