+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

966144-8

Tip: bootlace ferrule; insulated,double; copper; 2.5mm2; 13mm


Manufacturer: TE Connectivity

Manufacturer part number:
966144-8
TME Symbol:
966144-8

Specification

Manufacturer
TE Connectivity
Type of tip
bootlace ferrule
Ferrule variant
double, insulated
Contact material
copper
Wire cross-section
2.5mm2
Bit length
13mm
Contact plating
tinned
Electrical mounting
crimped
Colour
blue
Wire size
14AWG
Gross weight0.286 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
966144-8
1399 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 10 000 pcs