+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9677453509

Core: ferrite; 142nH; 100Ω; 77; 45x35x26mm; -55÷90°C


Manufacturer: FAIR-RITE

Manufacturer part number:
9677453509
TME Symbol:
9677453509

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Inductance
142nH
Resistance
100Ω
Test frequency
100MHz
Core material
77
Dimensions
45x35x26mm
Operating temperature
-55...90°C
Gross weight127 g
Certificates
See other products in this category: Coils FAIR-RITE,
*
9677453509
0 in TME stock
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.
Net price for quantities from 144 pcs - 5.62 USDGross price for quantities from 144 pcs - 5.62 USD