+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96BP/SC9

Wrench: hex key-set; spherical; long; 9pcs.


Manufacturer: BETA

Manufacturer part number:
96BP/SC9
TME Symbol:
96BP/SC9

Specification

Manufacturer
BETA
Type of wrench
hex key - set
Kind of wrench
spherical
Key features
blackened keys
Version
long
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight395.9 g
EAN code8014230658032
See other products in this category: Hex and Torx keys BETA,
*
96BP/SC9
10 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 27.47 USDGross price for quantities from 1 set - 27.47 USD
Net price for quantities from 3 set - 26.49 USDGross price for quantities from 3 set - 26.49 USD
Packaging method by the manufacturer:
Cardboard = 12 set