+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AMPHENOL | |
Type of connector accessories | protection cover | |
Locking system | internal thread, threaded joint | |
Colour | olive | |
Case | size 20 | |
Enclosure material | aluminium alloy | |
Application - series/manufacturer | 97 | |
Operating temperature | -55...125°C |