+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9773 0601000

Wire; 3x2x18AWG; shielded,pairs shielded with Al-PET foil; PVC


Manufacturer: BELDEN

Manufacturer part number:
9773 0601000
TME Symbol:
9773.0601000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
3x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core diameter
18AWG
Core marking
colours with colour repetition
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...80°C
Cable features
twisted pair conductors
Cable application
indoor
Package contents
305m
Cable external diameter
10.3mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2 UL 1685 UL 2919
Package contents - ft
1000ft
Ground
tinned copper strand 20AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight125.01 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
9773 0601000
0 in TME stock
Net price for quantities from 305 m - 13.10 USDGross price for quantities from 305 m - 13.10 USD
Net price for quantities from 610 m - 11.48 USDGross price for quantities from 610 m - 11.48 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.