+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 3x2x18AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 6 | |
No. of pairs | 3 | |
Core diameter | 18AWG | |
Shield structure | Al-PET foil, shielded twofold | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.3kV | |
Operating temperature | -20...80°C | |
Cable application | indoor | |
Package contents | 30.5m | |
Cable external diameter | 7.87mm | |
CPR standard | no classification | |
Earth core | none | |
Conform to the norm | UL 2937 | |
Package contents - ft | 100ft | |
Ground | tinned copper strand 18AWG, tinned copper strand 20AWG | |
Information | The UL Label and Mark on full factory packaging only |