+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9802 010500

Wire; 2x20AWG; wire; Cu; shielded,Al-PET foil; Insulation: PE; 152m


Manufacturer: BELDEN

Manufacturer part number:
9802 010500
TME Symbol:
9802.010500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x20AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
2
Core diameter
20AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...80°C
Package contents
152m
CPR standard
Fca
Cable external diameter
4.83mm
Rated voltage
0.35kV
Earth core
none
Package contents - ft
500ft
Gross weight26.79 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9802 010500
0 in TME stock
Net price for quantities from 1 m - 5.57 USDGross price for quantities from 1 m - 5.57 USD
Net price for quantities from 50 m - 4.41 USDGross price for quantities from 50 m - 4.41 USD
Net price for quantities from 100 m - 3.94 USDGross price for quantities from 100 m - 3.94 USD
Net price for quantities from 152 m - 3.47 USDGross price for quantities from 152 m - 3.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m