+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 2x2x24AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 2 | |
Core diameter | 24AWG | |
Core marking | colours with colour repetition | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | chrome | |
Operating temperature | -20...80°C | |
Package contents | 152m | |
CPR standard | Dca | |
Cable external diameter | 8.65mm | |
Rated voltage | 0.3kV | |
Earth core | none | |
Package contents - ft | 500ft | |
Kind of material | halogen free | |
Ground | tinned copper strand 24AWG |