+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9877 0601000

Wire; 12x2x20AWG; shielded,pairs shielded with Al-PET foil; PVC

Manufacturer: BELDEN

Manufacturer part number:
9877 0601000
TME Symbol:
9877.0601000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
12x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
24
No. of pairs
12
Core diameter
20AWG
Core marking
colours with colour repetition
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...80°C
Cable features
twisted pair conductors
Cable application
indoor
Package contents
305m
Cable external diameter
15.7mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2 UL 1685 UL 2919
Package contents - ft
1000ft
Ground
tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight290.2 g
Certificates
EAN code612825259909
See other products in this category: Multicore Cables - Shielded BELDEN,
*
9877 0601000
0 in TME stock
Net price for quantities from 305 m - 42.74 USDGross price for quantities from 305 m - 42.74 USD
Net price for quantities from 610 m - 37.40 USDGross price for quantities from 610 m - 37.40 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.