+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9877 060500

Wire; 12x2x20AWG; shielded,pairs shielded with Al-PET foil; PVC


Manufacturer: BELDEN

Manufacturer part number:
9877 060500
TME Symbol:
9877.060500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
12x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
24
No. of pairs
12
Core diameter
20AWG
Core marking
colours with colour repetition
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...80°C
Cable features
twisted pair conductors
Cable application
indoor
Package contents
152m
Cable external diameter
15.7mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2 UL 1685 UL 2919
Package contents - ft
500ft
Ground
tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight290.2 g
Certificates
EAN code612825259916
See other products in this category: Multicore Cables - Shielded BELDEN,
*
9877 060500
0 in TME stock
Net price for quantities from 152 m - 47.97 USDGross price for quantities from 152 m - 47.97 USD
Net price for quantities from 304 m - 42.63 USDGross price for quantities from 304 m - 42.63 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.