+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9882MN 008100

Wire; 4x2x20AWG; shielded twofold,Al-PET foil; PVC; grey; 300V

Manufacturer: BELDEN

Manufacturer part number:
9882MN 008100
TME Symbol:
9882MN.008100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
20AWG
Shield structure
Al-PET foil, shielded twofold
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Operating temperature
-20...80°C
Cable application
indoor
Package contents
30.5m
Cable external diameter
7.6mm
CPR standard
no classification
Earth core
none
Conform to the norm
UL 2937
Package contents - ft
100ft
Ground
tinned copper strand 20AWG, tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight83.34 g
Certificates
EAN code612825392804
See other products in this category: Multicore Cables - Shielded BELDEN,
*
9882MN 008100
0 in TME stock
Net price for quantities from 30 m - 10.40 USDGross price for quantities from 30 m - 10.40 USD
Net price for quantities from 60 m - 9.30 USDGross price for quantities from 60 m - 9.30 USD
Net price for quantities from 90 m - 8.21 USDGross price for quantities from 90 m - 8.21 USD
Amount (Multiplicity: 30)