+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9899 002100

Wire; Lead Wire; stranded; Cu; 18AWG; PVC; red; 5kV; 30m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
9899 002100
TME Symbol:
9899.002100

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
5kV
Package contents
30m
Cable external diameter
3.66mm
CPR standard
no classification
Cable structure
1x18AWG
Package contents - ft
100ft
Operating temperature
-50...80°C
Gross weight20.84 g
Certificates
EAN code612825260165
See other products in this category: Single Core Cable - Strand BELDEN,
*
9899 002100
0 in TME stock
Net price for quantities from 30 m - 2.61 USDGross price for quantities from 30 m - 2.61 USD
Net price for quantities from 60 m - 2.35 USDGross price for quantities from 60 m - 2.35 USD
Net price for quantities from 120 m - 2.08 USDGross price for quantities from 120 m - 2.08 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.