+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99.02.0.230.09

Module protecting; socket; Indication: LED; Colour: green


Manufacturer: FINDER

Manufacturer part number:
99.02.0.230.09
TME Symbol:
99.02.0.230.09

Specification

Manufacturer
FINDER
Type of relays accessories
module protecting
Related items
90.02, 90.03, 92.03, 94.02, 94.03, 94.04, 95.55, 95.03, 95.05, 96.02, 96.04, 97,51, 97,01, 97.52, 97.02
Mounting
socket
Relay features
protects against EMC disturbance
Indication
LED
Lamp colour
green
Application - series/manufacturer
40.31, 40.51, 40.52, 40.61, 44.52, 44.62, 46.61, 46.62, 55.32, 55.33, 55.34, 56.32, 56.34, 60.12, 60.13, 62.32, 62.33
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight3.19 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
99.02.0.230.09
159 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 20 pcs - 4.41 USDGross price for quantities from 20 pcs - 4.41 USD
Net price for quantities from 30 pcs - 4.18 USDGross price for quantities from 30 pcs - 4.18 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs