+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99.02.3.000.00

Module protecting; socket; Colour: green; 6÷220VDC


Manufacturer: FINDER

Manufacturer part number:
99.02.3.000.00
TME Symbol:
99.02.3.000.00

Specification

Manufacturer
FINDER
Type of relays accessories
module protecting
Related items
90.02, 90.03, 92.03, 94.02, 94.03, 94.04, 95.55, 95.03, 95.05, 96.02, 96.04, 97,51, 97,01, 97.52, 97.02
Mounting
socket
Relay features
limits overvoltage on DC coils
Lamp colour
green
Polarisation
A1 "+" , A2 "-" coil terminals
Application - series/manufacturer
40.31, 40.51, 40.52, 40.61, 44.52, 44.62, 46.61, 46.62, 55.32, 55.33, 55.34, 56.32, 56.34, 60.12, 60.13, 62.32, 62.33
Supply voltage
  • 6...220V DC
Gross weight3.16 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
99.02.3.000.00
49 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs