+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9904 00250

Wire; stranded; Cu; 4AWG; PVC; red; 600V; 15m; 1x4AWG


Manufacturer: BELDEN

Manufacturer part number:
9904 00250
TME Symbol:
9904.00250

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
4AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.6kV
Package contents
15m
Cable external diameter
9.96mm
Cable structure
1x4AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA-TEW MTW UL 1015 UL 1283 VW-1
Package contents - ft
50ft
Operating temperature
max. 105°C
Gross weight306.38 g
Certificates
EAN code612825260318
See other products in this category: Single Core Cable - Strand BELDEN,
*
9904 00250
15 in TME stock
Net price for quantities from 15 m - 25.05 USDGross price for quantities from 15 m - 25.05 USD
Net price for quantities from 30 m - 21.92 USDGross price for quantities from 30 m - 21.92 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.